Part Details for 219DXB69P-115/125VDC by Struthers-Dunn
Overview of 219DXB69P-115/125VDC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219DXB69P-115/125VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C2427
|
Newark | Power Relay, 4Pst/Dpst, 125Vdc, 10A, Skt, Contact Configuration:4Pst-No, Dpst-Nc, Coil Voltage:125Vdc, Contact Current:10A, Product Range:219 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:120V Rohs Compliant: No |Struthers-Dunn 219DXB69P-115/125VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.2000 / $444.8100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay - 115/125VDC - 4PST-NO/DPST-NC - (76.5x65.5x36.8)mm - General Purpose Relay. |
9 In Stock |
|
$417.4700 / $455.7600 | Buy Now |
DISTI #
84740915
|
Verical | Electromechanical Relay 115/125VDC 4PST-NO/DPST-NC(76.5x65.5x36.8)mm General Purpose Relay Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$542.7110 / $592.4880 | Buy Now |
|
Master Electronics | Electromechanical Relay - 115/125VDC - 4PST-NO/DPST-NC - (76.5x65.5x36.8)mm - General Purpose Relay. |
9 In Stock |
|
$417.4700 / $455.7600 | Buy Now |
Part Details for 219DXB69P-115/125VDC
219DXB69P-115/125VDC CAD Models
219DXB69P-115/125VDC Part Data Attributes
|
219DXB69P-115/125VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219DXB69P-115/125VDC
Struthers-Dunn
Power/Signal Relay, DPST, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | RELAY FUNCTION 4PST ALSO AVAILABLE | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 100 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(DC) | 12.5 V | |
Coil Resistance | 6250 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |