Part Details for 219CXCP-125VDC by Struthers-Dunn
Overview of 219CXCP-125VDC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219CXCP-125VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC3293
|
Newark | P196181 |Struthers-Dunn 219CXCP-125VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Industrial Relay - 10A - 125VDC Coil - Polycarbonate Cover. RoHS: Compliant |
21 In Stock |
|
$231.4800 / $318.2000 | Buy Now |
DISTI #
82021501
|
Verical | 219CXCP-125VDC Min Qty: 1 Package Multiple: 1 Date Code: 2415 | Americas - 20 |
|
$274.0723 / $392.3551 | Buy Now |
|
Master Electronics | Industrial Relay - 10A - 125VDC Coil - Polycarbonate Cover. RoHS: Compliant |
21 In Stock |
|
$231.4800 / $318.2000 | Buy Now |