Part Details for 219BBXP-125D by Struthers-Dunn
Overview of 219BBXP-125D by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
ADC0808S125-DB | Renesas Electronics Corporation | ADC0808S125 demo board |
Price & Stock for 219BBXP-125D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 110/125VDC 6.2KOhm 10A DPST-NO/DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay |
39 In Stock |
|
$178.7200 / $189.9700 | Buy Now |
|
Master Electronics | Electromechanical Relay 110/125VDC 6.2KOhm 10A DPST-NO/DPDT (66.6x37.2x76.5)mm Plug-In General Purpose Relay |
39 In Stock |
|
$178.7200 / $189.9700 | Buy Now |