Part Details for 219ABAP-115/125VDC by Struthers-Dunn
Results Overview of 219ABAP-115/125VDC by Struthers-Dunn
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
219ABAP-115/125VDC Information
219ABAP-115/125VDC by Struthers-Dunn is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for 219ABAP-115/125VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F3108
|
Newark | Relay, 2No, 2Nc, 240Vac, 28Vdc, 10A, Contact Configuration:Dpst-No, Dpst-Nc, Coil Voltage:125Vdc, ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$288.4200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 115/125VDC 6.2KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In Gener... more |
24 In Stock |
|
$274.9200 / $317.2900 | Buy Now |
DISTI #
86918752
|
Verical | Industrial Relays DPDT, up to 6PST, 10 Amps Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 15 |
|
$323.4353 / $373.2824 | Buy Now |
|
Master Electronics | Electromechanical Relay 115/125VDC 6.2KOhm 10A SPST-NO/DPDT/SPST-NC (64.1x36.8x83.7)mm Plug-In Gener... more |
24 In Stock |
|
$274.9200 / $317.2900 | Buy Now |
Part Details for 219ABAP-115/125VDC
219ABAP-115/125VDC CAD Models
219ABAP-115/125VDC Part Data Attributes
|
219ABAP-115/125VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219ABAP-115/125VDC
Struthers-Dunn
Power/Signal Relay, 4PDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS-DUNN LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | TWO SPST SWITCH FUNCTIONS ARE AVAILABLE | |
Body Breadth | 36.8 mm | |
Body Height | 65.7 mm | |
Body Length or Diameter | 64.1 mm | |
Coil Current(DC)-Max | 0.02 A | |
Coil Operate Voltage(DC) | 100 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(DC) | 12.5 V | |
Coil Resistance | 6250 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 64.1mm x 36.8mm x 65.7mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 219ABAP-115/125VDC
This table gives cross-reference parts and alternative options found for 219ABAP-115/125VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219ABAP-115/125VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
219BBXPM-115/125VDC | Struthers-Dunn | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount | 219ABAP-115/125VDC vs 219BBXPM-115/125VDC |
219ABA69P-115/125VDC | Struthers-Dunn | $194.7699 | Power/Signal Relay, 4PDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | 219ABAP-115/125VDC vs 219ABA69P-115/125VDC |
219XDXP-115/125VDC | Struthers-Dunn | $368.1689 | Power/Signal Relay, 4PDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | 219ABAP-115/125VDC vs 219XDXP-115/125VDC |
219ABAP33-115/125VDC | Struthers-Dunn | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.02A (Coil), 125VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | 219ABAP-115/125VDC vs 219ABAP33-115/125VDC |