Part Details for 219A-04FO0-01 by Attend Technology Inc
Overview of 219A-04FO0-01 by Attend Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS219AJ/B | Rochester Electronics LLC | 54LS219AJ/B | |
P3219-AL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 |
Price & Stock for 219A-04FO0-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4827-219A-04FO0-01-ND
|
DigiKey | M8 A-CODE PLUG FOR CABLE, 4PIN F Min Qty: 1 Lead time: 12 Weeks Container: Tray |
93 In Stock |
|
$3.2125 / $7.3700 | Buy Now |
|
NAC | M8 A- Code Plug for Cable, 4Pin Female for overmold with Cable, 9.2 NUT RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ |