Part Details for 219FXXP-24VDC by Struthers-Dunn
Overview of 219FXXP-24VDC by Struthers-Dunn
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219FXXP-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F3051
|
Newark | Relay, 6Pst-No, 240Vac, 28Vdc, 10A, Contact Configuration:6Pst-No, Coil Voltage:24Vdc, Contact Current:10A, Product Range:219 Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Coil Resistance:250Ohm Rohs Compliant: No |Struthers-Dunn 219FXXP-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$260.8200 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC 10A 6PST-NO (76.4x36.8x83.7)mm Plug-In General Purpose Relay | 0 |
|
$166.3600 / $279.4900 | Buy Now |
Part Details for 219FXXP-24VDC
219FXXP-24VDC CAD Models
219FXXP-24VDC Part Data Attributes
|
219FXXP-24VDC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
219FXXP-24VDC
Struthers-Dunn
Power/Signal Relay, 6PST, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Coil Current(DC)-Max | 0.104 A | |
Coil Operate Voltage(DC) | 19.2 V | |
Coil Power | 2500 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 231 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@120VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for 219FXXP-24VDC
This table gives cross-reference parts and alternative options found for 219FXXP-24VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 219FXXP-24VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
219FXXPM-24VDC | Power/Signal Relay, 6PST, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Struthers-Dunn | 219FXXP-24VDC vs 219FXXPM-24VDC |
219DXBPLM-24VDC | Power/Signal Relay, 6PST, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Struthers-Dunn | 219FXXP-24VDC vs 219DXBPLM-24VDC |
219FXXP33-24VDC | Power/Signal Relay, 6PST, Momentary, 0.104A (Coil), 24VDC (Coil), 2500mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | Struthers-Dunn | 219FXXP-24VDC vs 219FXXP33-24VDC |