Part Details for 2199553 by Phoenix Contact
Overview of 2199553 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2199553
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2576
|
Newark | Terminal Block, Pluggable, 3Pos, 12Awg Rohs Compliant: Yes |Phoenix Contact 2199553 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$3.5600 / $5.4600 | Buy Now |
DISTI #
277-12403-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 7.25MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
161 In Stock |
|
$3.9737 / $5.7200 | Buy Now |
DISTI #
651-2199553
|
Mouser Electronics | Pluggable Terminal Blocks GMSTBT 2 5 HV/3-ST-7 25 GY7035 RoHS: Compliant | 168 |
|
$3.9700 / $5.6200 | Buy Now |
|
Onlinecomponents.com | PCB connector - number of positions: 3 - pitch: 7.25 mm - color: light gray - contact surface: Tin |
5 In Stock |
|
$3.9100 / $5.5200 | Buy Now |
DISTI #
2199553
|
TTI | Pluggable Terminal Blocks GMSTBT 2 5 HV/3-ST-7 25 GY7035 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.9000 / $4.6400 | Buy Now |
DISTI #
000000000004091342
|
Sager | Pluggable Terminal Blocks GMSTBT 2 5 HV/3-ST-7 25 GY7035 Min Qty: 50 | 0 |
|
$4.9900 / $5.6000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 670 |
|
RFQ | |
DISTI #
3518107
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Container: Each | 87 |
|
$4.1968 / $5.9258 | Buy Now |
DISTI #
3518107
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 3POS, 12AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 22 |
|
$4.8720 / $8.1241 | Buy Now |
|
Master Electronics | PCB connector - number of positions: 3 - pitch: 7.25 mm - color: light gray - contact surface: Tin |
5 In Stock |
|
$3.9100 / $5.5200 | Buy Now |
Part Details for 2199553
2199553 CAD Models
2199553 Part Data Attributes:
|
2199553
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2199553
Phoenix Contact
TERM BLOCK PLUG 3POS STR 7.25MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 16 A | |
Rated Voltage | 1000 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 14 AWG |