Part Details for 2199125-8 by TE Connectivity
Overview of 2199125-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2199125-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8699
|
Newark | M.2 0.5Pitch 2.25H Key A 15U Au |Te Connectivity 2199125-8 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | M.2(NGFF) MINI CARD 0.5PITCH 67POS. 2.25H FOR SINGLE SIDED MODULE RoHS: Compliant |
5678 Partner Stock |
|
$1.2400 | Buy Now |
DISTI #
35609176
|
Verical | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 55 Package Multiple: 1 | Americas - 5678 |
|
$1.0900 / $1.1500 | Buy Now |
DISTI #
2199125-8
|
IBS Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R Min Qty: 725 Package Multiple: 1 | 5678 |
|
$1.1960 | Buy Now |
DISTI #
000000000004961639
|
Sager | PCI Express / PCI Connectors M.2 0.5PITCH 2.25H KEY A 15U AU | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 7381 |
|
RFQ | |
DISTI #
C1S757105128099
|
Chip1Stop | Connector Card Edge RoHS: Compliant | 5678 |
|
$1.1400 / $1.3000 | Buy Now |
|
Master Electronics | M.2(NGFF) MINI CARD 0.5PITCH 67POS. 2.25H FOR SINGLE SIDED MODULE RoHS: Compliant |
5678 Partner Stock |
|
$1.2400 | Buy Now |
Part Details for 2199125-8
2199125-8 CAD Models
2199125-8 Part Data Attributes
|
2199125-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199125-8
TE Connectivity
(2199125-8) M.2 0.5PITCH 2.25H KEY A 15U'' AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET |