-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2199125-5) M.2 0.5PITCH 2.25H KEY B 30U'' AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6427
|
Newark | 2199125-5 - M.2 0.5Pitch 2.25H Key B 30U Au |Amp Te Connectivity 2199125-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14410 |
|
$1.5500 / $2.3600 | Buy Now |
DISTI #
2266-2199125-5-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1500 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
14410 In Stock |
|
$1.3600 / $1.5100 | Buy Now |
DISTI #
2199125-5-ND
|
DigiKey | CONN M.2 FMALE 67POS 0.020 GOLD Min Qty: 1500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
14410 Partner Stock |
|
$1.4300 / $1.6400 | Buy Now |
DISTI #
19213654
|
Verical | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$1.3900 / $1.4200 | Buy Now |
DISTI #
65686430
|
Verical | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 4500 |
|
$1.3900 / $1.4200 | Buy Now |
DISTI #
21991255-TEC
|
TME | 2199125-5 Min Qty: 1500 | 14410 |
|
$1.1691 / $1.1821 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 18733 |
|
RFQ | |
DISTI #
C1S757105792025
|
Chip1Stop | Connector Card Edge RoHS: Compliant | 14410 |
|
$1.2600 / $1.5300 | Buy Now |
|
Master Electronics | Conn Card Edge SKT 67 POS 0.5mm Solder RA SMD T/R RoHS: Compliant |
14410 Partner Stock |
|
$1.4300 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199125-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199125-5
TE Connectivity
(2199125-5) M.2 0.5PITCH 2.25H KEY B 30U'' AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET |