-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A120580-ND
|
DigiKey | CONN SPRING MOD 4POS SMD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9421 In Stock |
|
$0.3695 / $0.6400 | Buy Now |
DISTI #
2199075-2
|
Avnet Americas | 4POS 1.6P 1.65H BTB CONN - Tape and Reel (Alt: 2199075-2) RoHS: Compliant Min Qty: 168000 Package Multiple: 21000 Container: Reel | 0 |
|
$0.3438 | Buy Now |
DISTI #
571-2199075-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4POS 1.6P 1.65H BTB CONN | 0 |
|
$0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 168000 Package Multiple: 21000 Lead time: 12 Weeks | 0 |
|
$0.3060 | Buy Now |
DISTI #
AMP2199075-2
|
Heilind Electronics | 4POS 1.6P 1.65H BTB CONN | Americas - 0 in Stock |
|
$0.3816 | Buy Now |
|
Onlinecomponents.com | 4POS 1.6P 1.65H BTB CONN RoHS: Compliant | 0 |
|
$0.3289 / $0.9652 | Buy Now |
DISTI #
2199075-2
|
TTI | Board to Board & Mezzanine Connectors 4POS 1.6P 1.65H BTB CONN Min Qty: 168000 Package Multiple: 21000 Container: Reel | Americas - 0 |
|
$0.3980 | Buy Now |
|
Ameya Holding Limited | 4POS 1.6P 1.65H BTB CONN | 24244 |
|
RFQ | |
DISTI #
AMP2199075-2
|
Interstate Connecting Components | 4POS 1.6P 1.65H BTB CONN | 0 |
|
$0.3816 | Buy Now |
|
Master Electronics | 4POS 1.6P 1.65H BTB CONN RoHS: Compliant | 0 |
|
$0.3289 / $0.9652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2199075-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2199075-2
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.065 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 7.87u inch | |
Rated Current (Signal) | 0.3 A | |
Terminal Pitch | 1.6 mm | |
Termination Type | SURFACE MOUNT |