2198346-5
TE Connectivity
Description: (2198346-5) zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY

Overview of 2198346-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2198346-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 2198346-5-ND
DigiKey CONN ZSFP+ RCPT CAGE 2X8 320P RA Min Qty: 48 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 48 $122.4400
$122.4400 Buy Now
DISTI # 2198346-5
Avnet Americas ZSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY - Trays (Alt: 2198346-5) RoHS: Compliant Min Qty: 48 Package Multiple: 24 Lead time: 13 Weeks, 3 Days Container: Tray 0
RFQ
DISTI # 571-2198346-5
Mouser Electronics I/O Connectors zSFP+ STACKED 2X8 RECEPT ASSY RoHS: Compliant 0
  • 48 $134.4900
$134.4900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 24 Lead time: 13 Weeks Container: Tray 0
Tray
  • 48 $108.0500
$108.0500 Buy Now
DISTI # AMP2198346-5
Heilind Electronics ZSFP+ STACKED 2X8 RECEPTACLE A Americas - 0 in Stock
  • 48 $137.0734
  • 60 $135.0576
$135.0576 / $137.0734 Buy Now
Onlinecomponents.com zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY RoHS: Compliant 0
  • 12 $312.2500
  • 24 $165.3100
  • 36 $116.3300
  • 48 $114.0000
$114.0000 / $312.2500 Buy Now
DISTI # AMP2198346-5
Interstate Connecting Components ZSFP+ STACKED 2X8 RECEPTACLE A 0
  • 48 $137.0734
  • 60 $135.0576
$135.0576 / $137.0734 Buy Now
Master Electronics zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY RoHS: Compliant 0
  • 12 $312.2500
  • 24 $165.3100
  • 36 $116.3300
  • 48 $114.0000
$114.0000 / $312.2500 Buy Now

CAD Models for 2198346-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2198346-5 by TE Connectivity

2198346-5
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
16
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Reference Standard
UL
Terminal Length
0.07 inch
Terminal Pitch
0.8 mm
Termination Type
PRESS FIT
Total Number of Contacts
320
UL Flammability Code
94V-0
Want to compare parts?
  1. 2198346-5
    TE Connectivity
    (2198346-5) zSFP+ STACKED 2X8 RECEPTACLE ASSEMBLY
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2198346-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2198346-5 by TE Connectivity

  • Please alert me when 2198346-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2198346-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2198346-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2198346-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2198346-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2198346-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: