-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2198318-1) zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X8656
|
Newark | Zsfp+ Stacked 2X1 Receptacle Assembly |Te Connectivity 2198318-1 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.7800 / $31.1400 | Buy Now |
DISTI #
2198318-1-ND
|
DigiKey | CONN ZSFP+ RCP W/CAGE 2X1 40P RA Min Qty: 180 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$30.7623 | Buy Now |
DISTI #
2198318-1
|
Avnet Americas | ZSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY - Trays (Alt: 2198318-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
$26.8210 / $32.2762 | Buy Now |
DISTI #
571-2198318-1
|
Mouser Electronics | I/O Connectors zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$32.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$26.7500 | Buy Now |
DISTI #
AMP2198318-1
|
Heilind Electronics | ZSFP+ STACKED 2X1 RECEPTACLE A | Americas - 0 in Stock |
|
$33.4260 / $33.9249 | Buy Now |
|
Onlinecomponents.com | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$28.2200 / $77.2800 | Buy Now |
DISTI #
AMP2198318-1
|
Interstate Connecting Components | ZSFP+ STACKED 2X1 RECEPTACLE A | 0 |
|
$33.4260 / $33.9249 | Buy Now |
DISTI #
2198318-1
|
Avnet Abacus | (Alt: 2198318-1) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY RoHS: Compliant | 0 |
|
$28.2200 / $77.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2198318-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2198318-1
TE Connectivity
(2198318-1) zSFP+ STACKED 2X1 RECEPTACLE ASSEMBLY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Reference Standard | UL | |
Terminal Length | 0.07 inch | |
Terminal Pitch | 0.8 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |