There are no models available for this part yet.
Overview of 2196SP by Heyco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196SP by Heyco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3720-2196SP-ND
|
DigiKey | OCUB 1250 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Box |
3186 In Stock |
|
$0.2450 / $0.5000 | Buy Now | |
DISTI #
836-2196SP
|
Mouser Electronics | Grommets & Bushings OCUB 1250 BLACK BUSHING RoHS: Compliant | 0 |
|
$0.2330 / $0.4200 | Order Now | |
DISTI #
72068352
|
RS | Universal Bushing, Nylon 6/6, Black, Mounting Hole Size 0.625 in, SB Series | Heyco 2196SP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1644 |
|
$0.4280 / $0.5100 | Buy Now | |
Future Electronics | Black OCUB 1250 Multiple Locking Steps Heyco® Open/Closed Universal Bushing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 222Bulk |
|
$0.2050 / $0.2450 | Buy Now | ||
Onlinecomponents.com | OCUB 1250 Heyco® Open/Closed Universal Bushings RoHS: Compliant |
7500 In Stock 147500 Factory Stock |
|
$0.1500 / $0.2783 | Buy Now | ||
DISTI #
HEY2196SP
|
DB Roberts | OCUB 1250 BLACK | 55 |
|
$0.2950 / $0.5489 | Buy Now | |
Master Electronics | OCUB 1250 Heyco® Open/Closed Universal Bushings RoHS: Compliant |
7500 In Stock 147500 Factory Stock |
|
$0.1500 / $0.2783 | Buy Now |
CAD Models for 2196SP by Heyco
Part Data Attributes for 2196SP by Heyco
|
|
---|---|
Samacsys Manufacturer
|
Heyco
|