Part Details for 2196812102 by Molex
Overview of 2196812102 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196812102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196812102-ND
|
DigiKey | SL F-S 150MM 28 AWG LEAD RD SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
480 In Stock |
|
$0.4250 / $0.7000 | Buy Now |
DISTI #
68AK0227
|
Avnet Americas | Cable Assembly UL 11028 0.15m 28AWG 1POS Terminal Socket Reel - Bulk (Alt: 68AK0227) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.6400 | Buy Now |
DISTI #
2196812102
|
Avnet Americas | Cable Assembly UL 11028 0.15m 28AWG 1POS Terminal Socket Reel - Bulk (Alt: 2196812102) Min Qty: 1700 Package Multiple: 1700 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now |
DISTI #
V99:2348_27376582
|
Arrow Electronics | Cable Assembly UL 11028 Hook-Up 0.15m 28AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2312 | Americas - 100 |
|
$0.3529 / $0.4595 | Buy Now |
DISTI #
71324772
|
Verical | Cable Assembly UL 11028 Hook-Up 0.15m 28AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2312 | Americas - 100 |
|
$0.3529 / $0.4219 | Buy Now |
DISTI #
67006509
|
Verical | Cable Assembly UL 11028 Hook-Up 0.15m 28AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 100 |
|
$1.1100 | Buy Now |
DISTI #
219681-2102
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 150mm 28 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6100 / $0.8100 | Buy Now |
DISTI #
2196812102
|
Avnet Abacus | (Alt: 2196812102) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549809908918
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8360 | Buy Now |
DISTI #
C1S549808121239
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.2300 | Buy Now |