Part Details for 2196811124 by Molex
Overview of 2196811124 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196811124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196811124-ND
|
DigiKey | SL F-S 300MM 24 AWG LEAD BK SN Min Qty: 1 Lead time: 21 Weeks Container: Bag |
387 In Stock |
|
$0.5886 / $1.1100 | Buy Now |
DISTI #
68AK0224
|
Avnet Americas | Cable Assembly UL 11028 0.3m 24AWG 1POS Terminal Socket Reel - Bulk (Alt: 68AK0224) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.6400 | Buy Now |
DISTI #
2196811124
|
Avnet Americas | Cable Assembly UL 11028 0.3m 24AWG 1POS Terminal Socket Reel - Bulk (Alt: 2196811124) Min Qty: 1700 Package Multiple: 1700 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5840 / $0.7092 | Buy Now |
DISTI #
V99:2348_27376566
|
Arrow Electronics | Cable Assembly UL 11028 Hook-Up 0.3m 24AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2315 | Americas - 100 |
|
$0.3939 / $0.4731 | Buy Now |
DISTI #
71206698
|
Verical | Cable Assembly UL 11028 Hook-Up 0.3m 24AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2315 | Americas - 100 |
|
$0.3939 / $0.4204 | Buy Now |
DISTI #
66955602
|
Verical | Cable Assembly UL 11028 Hook-Up 0.3m 24AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 100 |
|
$1.1100 | Buy Now |
DISTI #
219681-1124
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 300mm 24 AWG Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6400 / $1.0100 | Buy Now |
DISTI #
2196811124
|
Avnet Abacus | (Alt: 2196811124) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |