There are no models available for this part yet.
Overview of 2196811121 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196811121 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2196811121-ND
|
DigiKey | SL F-S 75MM 24 AWG LEAD BK SN Min Qty: 1 Lead time: 21 Weeks Container: Bag |
500 In Stock |
|
$0.5577 / $1.1200 | Buy Now | |
DISTI #
68AK0221
|
Avnet Americas | Cable Assembly UL 11028 0.075m 24AWG 1POS Terminal Socket Reel - Bulk (Alt: 68AK0221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.2200 / $1.5300 | Buy Now | |
DISTI #
2196811121
|
Avnet Americas | Cable Assembly UL 11028 0.075m 24AWG 1POS Terminal Socket Reel - Bulk (Alt: 2196811121) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now | |
DISTI #
V99:2348_27376563
|
Arrow Electronics | Cable Assembly UL 11028 Hook-Up 0.075m 24AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2315 | Americas - 100 |
|
$0.3860 / $0.4772 | Buy Now | |
DISTI #
71206750
|
Verical | Cable Assembly UL 11028 Hook-Up 0.075m 24AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2315 | Americas - 100 |
|
$0.3860 / $0.4204 | Buy Now | |
DISTI #
67006502
|
Verical | Cable Assembly UL 11028 Hook-Up 0.075m 24AWG Crimp Terminal 1 POS F Crimp SL Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 100 |
|
$1.1100 | Buy Now | |
DISTI #
219681-1121
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Sn) Plating 75mm 24 AWG Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 80 In Stock |
|
$0.6200 / $0.9800 | Buy Now | |
DISTI #
2196811121
|
Avnet Abacus | (Alt: 2196811121) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549809908699
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$0.8530 | Buy Now | |
DISTI #
C1S549808121381
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 100 |
|
$1.2600 | Buy Now |