Part Details for 219681-1203 by Molex
Overview of 219681-1203 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1203CS8#TRPBF | Analog Devices | 150MHz Video Multxers | |
LT1203CN8#PBF | Analog Devices | 150MHz Video Multxers | |
DC1203A | Analog Devices | LTC4357CDCB Demoboard - High V |
Price & Stock for 219681-1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8945
|
Newark | Cable Assy, Crimp Skt-Free End, 8.9", Connector To Connector:Sl Crimp Terminal Socket To Free End, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Product Range:Sl 219681 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 219681-1203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5840 | Buy Now |
DISTI #
69AK1788
|
Newark | Cable Assy, Crimp Skt-Free End, 225Mm Rohs Compliant: Yes |Molex 219681-1203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4000 | Buy Now |
DISTI #
56AK8945
|
Avnet Americas | Cable Assembly, 28AWG, SL Crimp Terminal Socket to Free End, 8.9 ", 225 mm, SL 219681 Series, Black - Bulk (Alt: 56AK8945) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.5700 | Buy Now |
DISTI #
2196811203
|
Avnet Americas | Cable Assembly, 28AWG, SL Crimp Terminal Socket to Free End, 8.9 ", 225 mm, SL 219681 Series, Black - Bulk (Alt: 2196811203) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now |
DISTI #
538-219681-1203
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 225mm 28 AWG Blk RoHS: Compliant | 100 |
|
$0.7260 / $1.4800 | Buy Now |
DISTI #
74021416
|
RS | Pre-Crimped Lead SL Female-to-Pigtail, Gold Plating, 225mm Length, 28 AWG, Blac | Molex Incorporated 219681-1203 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
MOL219681-1203
|
Heilind Electronics | SL F-S 225MM 28 AWG LEAD BK AU | Americas - 0 in Stock |
|
$0.7300 / $0.7521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |
DISTI #
219681-1203
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-Pigtail (Au) Plating 225mm 28 AWG Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1700 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.7700 | Buy Now |
DISTI #
2196811203-MOL
|
TME | 219681-1203 Min Qty: 29 | 100 |
|
$1.4880 / $1.4884 | Buy Now |