Part Details for 219680-2121 by Molex
Overview of 219680-2121 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-121 | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.127uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
XFL4012-121 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XFL4012-121ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 219680-2121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK0206
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 2.95", Connector To Connector:Sl Crimp Terminal Socket To Sl Crimp Terminal Socket, Cable Length - Imperial:2.95", Cable Length - Metric:75Mm, Product Range:Sl 219680 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 219680-2121 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 300 |
|
$0.5840 | Buy Now |
DISTI #
538-219680-2121
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-SL Female (Sn) Plating 75mm 24 AWG Red RoHS: Compliant | 98 |
|
$0.7100 / $1.0600 | Buy Now |
DISTI #
74021389
|
RS | Pre-Crimped Lead SL Female-to-SL Female, Tin Plating, 75mm Length, 24 AWG, Red | Molex Incorporated 219680-2121 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
MOL219680-2121
|
Heilind Electronics | SL F-F 75MM 24 AWG LEAD RD SN | Americas - 0 in Stock |
|
$0.7300 / $0.7521 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.075m 24AWG 1POS Terminal to 1POS Terminal Socket-Socket Reel RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |
DISTI #
219680-2121
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-SL Female (Sn) Plating 75mm 24 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.6400 / $1.0100 | Buy Now |
DISTI #
2196802121-MOL-0
|
TME | 219680-2121 | 100 |
|
Buy Now | |
|
Master Electronics | Cable Assembly UL 11028 0.075m 24AWG 1POS Terminal to 1POS Terminal Socket-Socket Reel RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |