Part Details for 219680-1222 by Molex
Overview of 219680-1222 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219680-1222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AK8934
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 5.9", Connector To Connector:Sl Crimp Terminal Socket To Sl Crimp Terminal Socket, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Product Range:Sl 219680 Series, Jacket Color:Black Rohs Compliant: Yes |Molex 219680-1222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$0.5840 | Buy Now |
DISTI #
69AK1757
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 150Mm Rohs Compliant: Yes |Molex 219680-1222 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9900 / $1.5400 | Buy Now |
DISTI #
56AK8934
|
Avnet Americas | Cable Assembly, 24AWG, SL Crimp Terminal Socket to SL Crimp Terminal Socket, 5.9 ", 150 mm - Bulk (Alt: 56AK8934) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Bulk | 300 Partner Stock |
|
$1.1600 / $1.6400 | Buy Now |
DISTI #
2196801222
|
Avnet Americas | Cable Assembly, 24AWG, SL Crimp Terminal Socket to SL Crimp Terminal Socket, 5.9 ", 150 mm - Bulk (Alt: 2196801222) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7843 / $0.8637 | Buy Now |
DISTI #
538-219680-1222
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-SL Female (Au) Plating 150mm 24 AWG Blk RoHS: Compliant | 830 |
|
$0.6660 / $1.4500 | Buy Now |
DISTI #
74021385
|
RS | Pre-Crimped Lead SL Female-to-SL Female, Gold Plating, 150mm Length, 24 AWG, Bl | Molex Incorporated 219680-1222 RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6600 / $0.9400 | RFQ |
DISTI #
MOL219680-1222
|
Heilind Electronics | SL F-F 150MM 24 AWG LEAD BK AU | Americas - 0 in Stock |
|
$0.5075 / $0.7521 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |
DISTI #
219680-1222
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead SL Female-to-SL Female (Au) Plating 150mm 24 AWG Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 100 In Stock |
|
$0.7200 / $1.4400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |