Part Details for 219679-1052 by Molex
Overview of 219679-1052 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1052-132MLC | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-252MLC | Coilcraft Inc | General Purpose Inductor, 2.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT | |
SER1052-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 1010-52M, CHIP, 1010-52M, ROHS COMPLIANT |
Price & Stock for 219679-1052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3591
|
Newark | Cable Assy, 5P Rcpt-Free End, 150Mm Rohs Compliant: Yes |Molex 219679-1052 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$2.5400 / $3.6800 | Buy Now |
DISTI #
2196791052
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 5 Ways, 2 mm, 1 Row, 150 mm, 5.9 " - Bulk (Alt: 2196791052) Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6210 / $1.9683 | Buy Now |
DISTI #
538-219679-1052
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Latch-to-Pigtail (OTS) Cbl Asmbly 2mm Pitch Tin Plating 150mm Length 5 Ckts Natural RoHS: Compliant | 33 |
|
$1.7500 / $3.6400 | Buy Now |
DISTI #
MOL219679-1052
|
Heilind Electronics | MICRO LATCH 2.0 R-S 5CKT 150MM | Americas - 0 in Stock |
|
$2.0262 / $2.0564 | Buy Now |
|
Onlinecomponents.com | Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 5 Ways, 2 mm, 1 Row, 150 mm, 5.9 " RoHS: Compliant |
50 Partner Stock |
|
$1.6800 / $2.6200 | Buy Now |
|
Master Electronics | Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 5 Ways, 2 mm, 1 Row, 150 mm, 5.9 " RoHS: Compliant |
50 Partner Stock |
|
$1.6800 / $2.6200 | Buy Now |