Part Details for 219679-1041 by Molex
Overview of 219679-1041 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD78F1041AGK-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
ISL71041MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller |
Price & Stock for 219679-1041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3585
|
Newark | Cable Assy, 4P Rcpt-Free End, 100Mm Rohs Compliant: Yes |Molex 219679-1041 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$2.1400 / $3.1100 | Buy Now |
DISTI #
2196791041
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Free End, 4 Ways, 2 mm, 1 Row, 100 mm, 3.9 " - Bulk (Alt: 2196791041) Min Qty: 850 Package Multiple: 850 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3679 / $1.6609 | Buy Now |
DISTI #
538-219679-1041
|
Mouser Electronics | Rectangular Cable Assemblies Micro-Latch-to-Pigtail (OTS) Cbl Asmbly 2mm Pitch Tin Plating 100mm Length 4 Ckts Natural RoHS: Compliant | 3 |
|
$1.5200 / $2.9300 | Buy Now |
DISTI #
MOL219679-1041
|
Heilind Electronics | MICRO LATCH 2.0 R-S 4CKT 100MM | Americas - 0 in Stock |
|
$1.7098 / $1.7616 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4100 / $2.0000 | Buy Now |