There are no models available for this part yet.
Overview of 2196781103 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196781103 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2196781103-ND
|
DigiKey | MICRO LATCH 2.0 R-R 10CKT 300MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
828 In Stock |
|
$2.5771 / $4.2300 | Buy Now | |
DISTI #
2196781103
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 10 Ways, 2 mm, 1 Row - Bulk (Alt: 2196781103) Min Qty: 850 Package Multiple: 425 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4992 | Buy Now | |
DISTI #
V99:2348_27022183
|
Arrow Electronics | Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2305 | Americas - 50 |
|
$2.0920 / $2.4110 | Buy Now | |
DISTI #
71212553
|
Verical | Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 | Americas - 50 |
|
$2.0920 / $2.4110 | Buy Now | |
DISTI #
69167831
|
Verical | Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 50 |
|
$4.6900 | Buy Now | |
DISTI #
000000000006387166
|
Sager | Rectangular Cable Assemblies Min Qty: 850 | 0 |
|
$4.0700 / $4.2100 | Buy Now | |
DISTI #
C1S549808909734
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$4.9300 | Buy Now | |
DISTI #
C1S549809908307
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$2.7300 / $3.4600 | Buy Now |