Part Details for 2196781101 by Molex
Overview of 2196781101 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196781101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196781101-ND
|
DigiKey | MICRO LATCH 2.0 R-R 10CKT 100MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
805 In Stock |
|
$2.1066 / $4.4000 | Buy Now |
DISTI #
2196781101
|
Avnet Americas | Cable Assembly, Micro-Latch 2.0 Receptacle to Micro-Latch 2.0 Receptacle, 10 Ways, 2 mm, 1 Row - Bulk (Alt: 2196781101) Min Qty: 850 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8278 | Buy Now |
DISTI #
V99:2348_27022315
|
Arrow Electronics | Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 | Americas - 50 |
|
$1.6910 / $1.9490 | Buy Now |
DISTI #
71210493
|
Verical | Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2303 | Americas - 50 |
|
$1.6910 / $1.9490 | Buy Now |
DISTI #
69771581
|
Verical | Cable Assembly UL 10002 0.1m 22AWG Wire to Board to Wire to Board 10 to 10 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 50 |
|
$4.4100 | Buy Now |
DISTI #
C1S549809908291
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$2.2000 / $2.9900 | Buy Now |
DISTI #
C1S549810093160
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 50 |
|
$4.6900 | Buy Now |