Part Details for 2196771112 by Molex
Overview of 2196771112 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196771112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196771112-ND
|
DigiKey | MINI SPOX 2.5 F-S 150MM 24 AWG B Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
405 In Stock |
|
$0.5775 / $1.1100 | Buy Now |
DISTI #
2196771112
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 5.9 ", 150 mm - Bulk (Alt: 2196771112) Min Qty: 1700 Package Multiple: 1700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5840 / $0.7092 | Buy Now |
DISTI #
69222240
|
Verical | Cable Assembly UL 1569 0.15m 24AWG Terminal 1 POS F Crimp Mini-SPOX Bag RoHS: Compliant Min Qty: 57 Package Multiple: 1 | Americas - 200 |
|
$1.1100 | Buy Now |
DISTI #
219677-1112
|
TTI | Rectangular Cable Assemblies Mini SPOX 2.5 F-S 150mm 24 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6300 / $1.0300 | Buy Now |
DISTI #
MOL219677-1112
|
Interstate Connecting Components | Mini SPOX 2.5 F-S 150mm 26 BK OTS PRE-CRIMPED LEADS | 25 |
|
$0.9366 | Buy Now |
DISTI #
2196771112
|
Avnet Abacus | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Free End, 5.9 ", 150 mm" (Alt: 2196771112) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |