There are no models available for this part yet.
Overview of 219676-2123 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 219676-2123 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56AK8830
|
Newark | Cable Assy, Crimp Skt-Crimp Skt, 8.9", Connector To Connector:Mini-Spox 2.5 Crimp Terminal Socket To Mini-Spox 2.5 Crimp Terminal Socket, Cable Length - Imperial:8.9", Cable Length - Metric:225Mm, Jacket Color:Red Rohs Compliant: Yes |Molex 219676-2123 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.5840 | Buy Now | |
DISTI #
56AK8830
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket, 8.9 " - Bulk (Alt: 56AK8830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 500 Partner Stock |
|
$1.0600 / $1.5400 | Buy Now | |
DISTI #
2196762123
|
Avnet Americas | Cable Assembly, Mini-SPOX 2.5 Crimp Terminal Socket to Mini-SPOX 2.5 Crimp Terminal Socket, 8.9 " - Bulk (Alt: 2196762123) Min Qty: 1700 Package Multiple: 1700 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5771 | Buy Now | |
DISTI #
538-219676-2123
|
Mouser Electronics | Rectangular Cable Assemblies Mini SPOX 2.5 F-F 225mm 22 AWG RD Sn RoHS: Compliant | 1653 |
|
$0.6660 / $1.4500 | Buy Now | |
DISTI #
MOL219676-2123
|
Heilind Electronics | Mini SPOX 2.5 F-S 225mm 22 BK OTS PRE-CRIMPED LEADS | Americas - 75 in Stock |
|
$0.9366 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
200 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now | ||
DISTI #
219676-2123
|
TTI | Rectangular Cable Assemblies Mini SPOX 2.5 F-F 225mm 22 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1700 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.7200 / $0.7900 | Buy Now | |
DISTI #
MOL219676-2123
|
Interstate Connecting Components | Mini SPOX 2.5 F-S 225mm 22 BK OTS PRE-CRIMPED LEADS | 25 |
|
$0.9366 | Buy Now | |
Master Electronics | RoHS: Compliant |
200 Partner Stock |
|
$0.6020 / $0.9420 | Buy Now |