There are no models available for this part yet.
Overview of 219675-2125 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
CST2-125L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 219675-2125 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5813
|
Newark | Cable Assy, Crimp Socket-Free End, 17.7", Connector To Connector:Pre-Crimped Lead Oneblade Socket To Free End, Cable Length - Imperial:17.7", Cable Length - Metric:450Mm, Product Range:219675 Series, Jacket Color:Red Rohs Compliant: Yes |Molex 219675-2125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9150 | Buy Now | |
DISTI #
2196752125
|
Avnet Americas | ONE BLADE F-S 450MM 28 AWG RD SN - Bulk (Alt: 2196752125) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5598 / $0.8723 | Buy Now | |
DISTI #
538-219675-2125
|
Mouser Electronics | Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Pigtail 1.00um (Sn) 450mm 28 AWG Red RoHS: Compliant | 0 |
|
$0.7730 / $1.4300 | Order Now | |
DISTI #
75116991
|
RS | Pre-Crimped Lead OneBlade Female-to-Pigtail, Tin, 450mm Length, 28 AWG, Red | Molex Incorporated 219675-2125 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8090 | RFQ | |
DISTI #
219675-2125
|
TTI | Rectangular Cable Assemblies Pre-Crimped Lead OneBlade Female-to-Pigtail 1.00um (Sn) 450mm 28 AWG Red RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8800 | Buy Now |