Part Details for 219673-2115 by Molex
Overview of 219673-2115 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-154MLC | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 219673-2115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5792
|
Newark | Zero Hachi F-S 450Mm 30 Awg Rd Sn Rohs Compliant: Yes |Molex 219673-2115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 | Buy Now |
DISTI #
87AK0718
|
Newark | Cbl Assy, Crimp Socket-Free End, 450Mm Rohs Compliant: Yes |Molex 219673-2115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6400 / $0.8810 | Buy Now |
DISTI #
2196732115
|
Avnet Americas | ZERO HACHI F-S 450MM 30 AWG RD SN (Alt: 2196732115) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.7872 / $0.9419 | Buy Now |
DISTI #
538-219673-2115
|
Mouser Electronics | Rectangular Cable Assemblies Zero Hachi F-S 450mm 30 AWG RD Sn RoHS: Compliant | 0 |
|
$0.7570 / $1.4600 | Order Now |
DISTI #
74990765
|
RS | Pre-Crimped Lead Zero-Hachi Female-to-Pigtail, 450mm Length, 30 AWG, Red | Molex Incorporated 219673-2115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8200 | RFQ |
DISTI #
219673-2115
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 450mm 30 AWG RD Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8900 | Buy Now |