There are no models available for this part yet.
Overview of 219673-1112 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 219673-1112 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK0710
|
Newark | Cbl Assy, Crimp Socket-Free End, 150Mm Rohs Compliant: Yes |Molex 219673-1112 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5710 / $0.7860 | Buy Now | |
DISTI #
95AK5784
|
Newark | Zero Hachi F-S 150Mm 30 Awg Bk Sn Rohs Compliant: Yes |Molex 219673-1112 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 | Buy Now | |
DISTI #
2196731112
|
Avnet Americas | ZERO HACHI F-S 150MM 30 AWG BK SN (Alt: 2196731112) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.6798 / $0.8135 | Buy Now | |
DISTI #
538-219673-1112
|
Mouser Electronics | Rectangular Cable Assemblies Zero Hachi F-S 150mm 30 AWG BK Sn RoHS: Compliant | 0 |
|
$0.6770 / $1.3500 | Order Now | |
DISTI #
74990757
|
RS | Pre-Crimped Lead Zero-Hachi Female-to-Pigtail, 150mm Length, 30 AWG, Black | Molex Incorporated 219673-1112 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ | |
DISTI #
219673-1112
|
TTI | Rectangular Cable Assemblies Zero Hachi F-S 150mm 30 AWG BK Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.7700 | Buy Now |