Part Details for 2196641082 by Molex
Results Overview of 2196641082 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196641082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196641082-ND
|
DigiKey | KK 3.96 R-R 8CKT 150MM DISC SN Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
97 In Stock |
|
$3.8456 / $5.8400 | Buy Now |
DISTI #
2196641082
|
Avnet Americas | Cable Assembly UL 11028 0.15m 18AWG 8 Position Wire to Board to 8 Position Wire to Board Receptacle-... more Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6918 / $3.7687 | Buy Now |
DISTI #
219664-1082
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$3.7400 / $5.7800 | Buy Now |
DISTI #
MOL219664-1082
|
Interstate Connecting Components | WIR ASY,RCPT-RCPT 8ckt 150mm OTS,KK 3.96 | 12 |
|
$6.2005 / $7.3704 | Buy Now |
DISTI #
000000000006357928
|
Sager | Rectangular Cable Assemblies Min Qty: 1000 | 0 |
|
$3.9800 / $4.5200 | Buy Now |