Part Details for 219664-1063 by Molex
Results Overview of 219664-1063 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219664-1063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK4339
|
Newark | Cable Assy, 6P Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Molex 219664-1063 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$4.3600 / $6.8300 | Buy Now |
DISTI #
2196641063
|
Avnet Americas | Cable Assembly UL 11028 0.3m 18AWG 6 Position Wire to Board to 6 Position Wire to Board Receptacle-R... more Min Qty: 1000 Package Multiple: 200 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4464 / $3.5550 | Buy Now |
DISTI #
538-219664-1063
|
Mouser Electronics | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant | 399 |
|
$3.9500 / $6.4400 | Buy Now |
DISTI #
73663126
|
RS | KK 396 to KK 396 Off the Shelf Cable Assembly, 3.96mm Pitch, 300mm, 6 Circuits | Molex Incorporated ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6600 / $6.4300 | RFQ |
DISTI #
MOL219664-1063
|
Heilind Electronics | WIR ASY,RCPT-RCPT 6ckt 300mm OTS,KK 3.96 | Americas - 37 in Stock |
|
$6.1737 / $7.3385 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4100 / $4.8800 | Buy Now |
DISTI #
219664-1063
|
TTI | Rectangular Cable Assemblies KK .156" OTS CABLE ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 50 In Stock |
|
$4.1500 / $6.3800 | Buy Now |
DISTI #
MOL219664-1063
|
Interstate Connecting Components | WIR ASY,RCPT-RCPT 6ckt 300mm OTS,KK 3.96 | 12 |
|
$6.1737 / $7.3385 | Buy Now |
Part Details for 219664-1063
219664-1063 CAD Models
219664-1063 Part Data Attributes
|
219664-1063
Molex
Buy Now
|
Compare Parts:
219664-1063
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |