Part Details for 2196572024 by Molex
Overview of 2196572024 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196572024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196572024-ND
|
DigiKey | PICO-LOCK 2.0 R-S 2CKT 600MM DIS Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8717 / $3.0500 | Buy Now |
DISTI #
2196572024
|
Avnet Americas | Cable Assembly UL 10002 0.6m 20AWG 2 Position Wire to Board Receptacle - Bulk (Alt: 2196572024) Min Qty: 2000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8777 / $2.3885 | Buy Now |
DISTI #
V99:2348_26693264
|
Arrow Electronics | Pico-Lock Female-to-Pico-Lock Female Cable Assembly, Single Row RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2225 | Americas - 50 |
|
$1.3980 / $2.4596 | Buy Now |
DISTI #
62389276
|
Verical | Pico-Lock Female-to-Pico-Lock Female Cable Assembly, Single Row RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2225 | Americas - 50 |
|
$2.4596 | Buy Now |
DISTI #
219657-2024
|
TTI | Rectangular Cable Assemblies Pico-Lock F-S OTS Cbl Assy SR 600mm Au 2Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 47 In Stock |
|
$2.2900 | Buy Now |
DISTI #
2196572024
|
Avnet Abacus | Cable Assembly UL 10002 0.6m 20AWG 2 Position Wire to Board Receptacle (Alt: 2196572024) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |