Part Details for 219657-2030 by Molex
Overview of 219657-2030 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219657-2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6672
|
Newark | Cable Assy, 3P Rcpt-Free End, 1.97", Connector To Connector:Pico-Lock 2.0 Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:1.97" Rohs Compliant: Yes |Molex 219657-2030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.3600 | Buy Now |
DISTI #
31AK6672
|
Avnet Americas | Cable Assembly UL 10002 0.05m 20AWG 3 Position Wire to Board Receptacle - Bulk (Alt: 31AK6672) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 50 Partner Stock |
|
$2.1500 / $3.0700 | Buy Now |
DISTI #
2196572030
|
Avnet Americas | Cable Assembly UL 10002 0.05m 20AWG 3 Position Wire to Board Receptacle - Bulk (Alt: 2196572030) Min Qty: 2200 Package Multiple: 550 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5743 / $2.0024 | Buy Now |
DISTI #
538-219657-2030
|
Mouser Electronics | Rectangular Cable Assemblies Pico-Lock F-S OTS Cbl Assy SR 50mm Au 3Ckts Blk RoHS: Compliant | 50 |
|
$1.5600 / $2.8900 | Buy Now |
DISTI #
73281052
|
RS | Pico-Lock Female-to-Pigtail Off-the-Shelf Cable Assy, 50mm len, Gold, 3 Circuit | Molex Incorporated 219657-2030 RoHS: Compliant Min Qty: 2200 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 | RFQ |
DISTI #
MOL219657-2030
|
Heilind Electronics | CBL ASY,3 CKT,FEM-STRP,50MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | Americas - 37 in Stock |
|
$1.5615 / $1.7176 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $1.8300 | Buy Now |
DISTI #
219657-2030
|
TTI | Rectangular Cable Assemblies Pico-Lock F-S OTS Cbl Assy SR 50mm Au 3Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.6100 / $2.8600 | Buy Now |
DISTI #
MOL219657-2030
|
Interstate Connecting Components | CBL ASY,3 CKT,FEM-STRP,50MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | 12 |
|
$1.5615 / $1.7176 | Buy Now |
DISTI #
219657-2030
|
IBS Electronics | Cable Assembly UL 10002 0.05m 20AWG 3 Position Wire to Board Receptacle Min Qty: 1100 Package Multiple: 1 | 0 |
|
$1.6900 / $1.9760 | Buy Now |