There are no models available for this part yet.
Overview of 219656-2023 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R4F20234RNFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) | |
R4F20235RDFD#V0 | Renesas Electronics Corporation | Microcontrollers with Ease-of-Use and Reduced CPU Processing Load Features (Non Promotion) |
Price & Stock for 219656-2023 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK6645
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 11.8", Connector To Connector:Pico-Lock 2.0 Receptacle To Pico-Lock 2.0 Receptacle, No. Of Positions:2Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:300Mm, Wire Gauge:20Awg Rohs Compliant: Yes |Molex 219656-2023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.6900 | Buy Now | |
DISTI #
32AK8382
|
Newark | Cable Assy, 2P Rcpt-Rcpt, 300Mm Rohs Compliant: Yes |Molex 219656-2023 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6300 / $4.0200 | Buy Now | |
DISTI #
31AK6645
|
Avnet Americas | Cable Assembly UL 10002 0.3m 20AWG 2 Position Wire to Board to 2 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 31AK6645) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 50 Partner Stock |
|
$2.6800 / $3.6000 | Buy Now | |
DISTI #
2196562023
|
Avnet Americas | Cable Assembly UL 10002 0.3m 20AWG 2 Position Wire to Board to 2 Position Wire to Board Receptacle-Receptacle - Bulk (Alt: 2196562023) Min Qty: 2000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6673 | Buy Now | |
DISTI #
538-219656-2023
|
Mouser Electronics | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 2Ckts Blk RoHS: Compliant | 433 |
|
$2.2400 / $3.5300 | Buy Now | |
DISTI #
73281047
|
RS | Pico-Lock Female-to-Female Off-the-Shelf Cable Assy, 300mm len, Gold, 2 Circuit | Molex Incorporated 219656-2023 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6600 | RFQ | |
DISTI #
MOL219656-2023
|
Heilind Electronics | CBL ASY,2 CKT,FEM-FEM,300MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | Americas - 37 in Stock |
|
$2.4600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1700 / $2.3000 | Buy Now | ||
DISTI #
219656-2023
|
TTI | Rectangular Cable Assemblies Pico-Lock F-F OTS Cbl Assy SR 300mm Au 2Ckts Blk RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$2.0400 / $3.4900 | Buy Now | |
DISTI #
MOL219656-2023
|
Interstate Connecting Components | CBL ASY,2 CKT,FEM-FEM,300MM L DISCR WIR 20AWG,PICO-LOCK 2.0 | 12 |
|
$2.4600 | Buy Now |
CAD Models for 219656-2023 by Molex
Part Data Attributes for 219656-2023 by Molex
219656-2023
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
219656-2023MolexVS
-