Part Details for 219655-2114 by Molex
Overview of 219655-2114 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 219655-2114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3532
|
Newark | Cable Assy, Crimp Socket-Free End, 300Mm Rohs Compliant: Yes |Molex 219655-2114 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.7560 / $1.0200 | Buy Now |
DISTI #
31AK6635
|
Newark | Micro-One Isl F-S 300Mm 24 Awg Rd Sn Rohs Compliant: Yes |Molex 219655-2114 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9320 / $0.9780 | Buy Now |
DISTI #
2196552114
|
Avnet Americas | Cable Assembly UL 1569 0.3m 24AWG 1 Position Contact Socket - Bulk (Alt: 2196552114) Min Qty: 3000 Package Multiple: 100 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6283 / $0.6912 | Buy Now |
DISTI #
538-219655-2114
|
Mouser Electronics | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant | 100 |
|
$0.5750 / $1.0700 | Buy Now |
DISTI #
MOL219655-2114
|
Heilind Electronics | MicroOne ISL F-S 300mm 24 RD OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$0.5582 / $0.5861 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |
DISTI #
219655-2114
|
TTI | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.5600 / $1.0600 | Buy Now |
DISTI #
MOL219655-2114
|
Interstate Connecting Components | MicroOne ISL F-S 300mm 24 RD OTS PRE-CRIMP LEADS | 25 |
|
$0.5582 / $0.5861 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$0.6630 / $0.8190 | Buy Now |