Part Details for 219654-1124 by Molex
Results Overview of 219654-1124 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11240JT/B | Rochester Electronics LLC | 54ACT11240 - Octal Buffers/Drivers | |
54ACT11245JT/B | Rochester Electronics LLC | 54ACT11245 - Bus Transceiver | |
MSS5131-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 219654-1124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3502
|
Newark | Cable Assy, Crimp Socket-Socket, 300Mm Rohs Compliant: Yes |Molex 219654-1124 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 380 |
|
$0.7100 / $0.8380 | Buy Now |
DISTI #
2196541124
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket - Bulk (Alt... more Min Qty: 3000 Package Multiple: 100 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4503 / $0.5058 | Buy Now |
DISTI #
538-219654-1124
|
Mouser Electronics | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant | 3000 |
|
$0.6500 / $0.9100 | Buy Now |
DISTI #
MOL219654-1124
|
Heilind Electronics | MicroOne ISL F-F 300mm 22 BK OTS PRE-CRIMP LEADS | Americas - 75 in Stock |
|
$0.7410 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1569 0.3m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket RoHS: Compliant |
200 Partner Stock |
|
$0.6120 / $0.6730 | Buy Now |
DISTI #
219654-1124
|
TTI | Rectangular Cable Assemblies MICRO-ONE OTS PRE-CRIMP ASSY RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$0.6700 / $0.7700 | Buy Now |
DISTI #
MOL219654-1124
|
Interstate Connecting Components | MicroOne ISL F-F 300mm 22 BK OTS PRE-CRIMP LEADS | 25 |
|
$0.7410 | Buy Now |
|
Master Electronics | Cable Assembly UL 1569 0.3m 22AWG 1 Position Contact to 1 Position Contact Socket-Socket RoHS: Compliant |
200 Partner Stock |
|
$0.6120 / $0.6730 | Buy Now |