Part Details for 2196531063 by Molex
Overview of 2196531063 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196531063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196531063-ND
|
DigiKey | MICRO-ONE ISL R-S 6CKT 300MM DIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$3.0543 / $4.9700 | Buy Now |
DISTI #
2196531063
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 6 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 2196531063) Min Qty: 1300 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2303 | Buy Now |
DISTI #
63403132
|
Verical | Cable Assembly UL 1569 0.3m 22AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 50 |
|
$3.0200 | Buy Now |
DISTI #
219653-1063
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 6ckt 300mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$3.0400 / $4.7600 | Buy Now |
DISTI #
MOL219653-1063
|
Interstate Connecting Components | 2MM OTS CBL,6CKT,R-S,300MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$3.3497 / $3.9817 | Buy Now |
DISTI #
2196531063
|
Avnet Abacus | Cable Assembly UL 1569 0.3m 22AWG 6 Position Micro-One 2.0 Receptacle Bag (Alt: 2196531063) RoHS: Compliant Min Qty: 1300 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |