There are no models available for this part yet.
Overview of 2196531040 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2196531040 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2196531040-ND
|
DigiKey | MICRO-ONE ISL R-S 4CKT 50MM DISC Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6302 | Buy Now | |
DISTI #
2196531040
|
Avnet Americas | Cable Assembly UL 1569 0.05m 22AWG 4 Position Micro-One 2.0 Receptacle Bag - Bulk (Alt: 2196531040) Min Qty: 2000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4327 | Buy Now | |
DISTI #
V99:2348_26717378
|
Arrow Electronics | Cable Assembly UL 1569 0.05m 22AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2225 | Americas - 50 |
|
$0.8902 / $1.2476 | Buy Now | |
DISTI #
63403115
|
Verical | Cable Assembly UL 1569 0.05m 22AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 149 |
|
$1.9300 | Buy Now | |
DISTI #
62432211
|
Verical | Cable Assembly UL 1569 0.05m 22AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2225 | Americas - 50 |
|
$0.8902 / $0.8935 | Buy Now | |
DISTI #
219653-1040
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Pigtail 4ckt 50mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.5900 / $2.5900 | Buy Now | |
DISTI #
MOL219653-1040
|
Interstate Connecting Components | 2MM OTS CBL,4CKT,R-S,50MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$2.5577 | Buy Now | |
DISTI #
000000000006357767
|
Sager | Rectangular Cable Assemblies MICRO-ONE 2.0 OTS ASSY Min Qty: 2000 | 0 |
|
$1.5200 / $1.7200 | Buy Now | |
DISTI #
2196531040
|
Avnet Abacus | Cable Assembly UL 1569 0.05m 22AWG 4 Position Micro-One 2.0 Receptacle Bag (Alt: 2196531040) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549805929241
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 149 |
|
$1.7700 | Buy Now |
CAD Models for 2196531040 by Molex
Part Data Attributes for 2196531040 by Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|