Part Details for 2196521084 by Molex
Overview of 2196521084 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196521084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196521084-ND
|
DigiKey | MICRO-ONE ISL R-R 8CKT 600MM DIS Min Qty: 700 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9313 | Buy Now |
DISTI #
2196521084
|
Avnet Americas | Cable Assembly UL 1569 0.6m 22AWG 8 Position Wire to Board to 8 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196521084) Min Qty: 700 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5201 / $5.4305 | Buy Now |
DISTI #
63403120
|
Verical | Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 130 |
|
$5.5800 / $6.7200 | Buy Now |
DISTI #
84382960
|
Verical | Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 8 to 8 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$5.5800 / $6.7200 | Buy Now |
DISTI #
219652-1084
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 8ckt 600mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$6.5500 | Buy Now |
DISTI #
MOL219652-1084
|
Interstate Connecting Components | 2MM OTS CBL,8CKT,R-R,600MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$6.0338 / $7.1723 | Buy Now |
DISTI #
2196521084
|
Avnet Abacus | Cable Assembly UL 1569 0.6m 22AWG 8 Position Wire to Board to 8 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2196521084) RoHS: Compliant Min Qty: 700 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |