Part Details for 2196521043 by Molex
Overview of 2196521043 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196521043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196521043-ND
|
DigiKey | MICRO-ONE ISL R-R 4CKT 300MM DIS Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3216 | Buy Now |
DISTI #
2196521043
|
Avnet Americas | Cable Assembly UL 1569 0.3m 22AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196521043) Min Qty: 1500 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0530 | Buy Now |
DISTI #
63482582
|
Verical | Cable Assembly UL 1569 0.3m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 147 |
|
$2.9400 / $3.4300 | Buy Now |
DISTI #
84382958
|
Verical | Cable Assembly UL 1569 0.3m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 50 |
|
$2.9400 / $3.4300 | Buy Now |
DISTI #
62462251
|
Verical | Cable Assembly UL 1569 0.3m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 40 |
|
$1.2760 / $1.2870 | Buy Now |
DISTI #
219652-1043
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 4ckt 300mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.2900 / $4.1500 | Buy Now |
DISTI #
MOL219652-1043
|
Interstate Connecting Components | 2MM OTS CBL,4CKT,R-R,300MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$3.6653 | Buy Now |
DISTI #
2196521043
|
Avnet Abacus | Cable Assembly UL 1569 0.3m 22AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2196521043) RoHS: Compliant Min Qty: 1500 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549805928987
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 197 |
|
$2.7100 / $3.1800 | Buy Now |
DISTI #
C1S549805832972
|
Chip1Stop | Rectangular Cable Assemblies RoHS: Compliant | 40 |
|
$1.8400 / $2.5000 | Buy Now |