Part Details for 2196521032 by Molex
Overview of 2196521032 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196521032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196521032-ND
|
DigiKey | MICRO-ONE ISL R-R 3CKT 150MM DIS Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
4000 In Stock |
|
$1.4318 / $2.9300 | Buy Now |
DISTI #
2196521032
|
Avnet Americas | Cable Assembly UL 1569 0.15m 22AWG 3 Position Wire to Board to 3 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196521032) Min Qty: 2000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3718 / $1.9239 | Buy Now |
DISTI #
V99:2348_26698954
|
Arrow Electronics | Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 | Americas - 50 |
|
$0.9728 / $1.3634 | Buy Now |
DISTI #
63406797
|
Verical | Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 130 |
|
$2.1200 | Buy Now |
DISTI #
62387189
|
Verical | Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 3 to 3 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2224 | Americas - 50 |
|
$0.9728 / $0.9758 | Buy Now |
DISTI #
219652-1032
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 3ckt 150mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.6700 / $2.8100 | Buy Now |
DISTI #
MOL219652-1032
|
Interstate Connecting Components | 2MM OTS CBL,3CKT,R-R,150MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$2.7951 | Buy Now |
DISTI #
000000000006357734
|
Sager | Rectangular Cable Assemblies MICRO-ONE 2.0 OTS ASSY Min Qty: 2000 | 0 |
|
$1.6600 / $1.8900 | Buy Now |
DISTI #
2196521032
|
Avnet Abacus | Cable Assembly UL 1569 0.15m 22AWG 3 Position Wire to Board to 3 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2196521032) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |