Part Details for 2196521024 by Molex
Overview of 2196521024 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2196521024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2196521024-ND
|
DigiKey | MICRO-ONE ISL R-R 2CKT 600MM DIS Min Qty: 2000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8297 | Buy Now |
DISTI #
2196521024
|
Avnet Americas | Cable Assembly UL 1569 0.6m 22AWG 2 Position Wire to Board to 2 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196521024) Min Qty: 2000 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4365 / $2.0148 | Buy Now |
DISTI #
V99:2348_26702888
|
Arrow Electronics | Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2224 | Americas - 50 |
|
$1.0187 / $1.4277 | Buy Now |
DISTI #
63406791
|
Verical | Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 130 |
|
$2.2100 | Buy Now |
DISTI #
62387186
|
Verical | Cable Assembly UL 1569 0.6m 22AWG Wire to Board to Wire to Board 2 to 2 POS F-F Crimp-Crimp Bag RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2224 | Americas - 50 |
|
$1.0187 / $1.0251 | Buy Now |
DISTI #
219652-1024
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 2ckt 600mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.3500 / $2.7200 | Buy Now |
DISTI #
MOL219652-1024
|
Interstate Connecting Components | 2MM OTS CBL,2CKT,R-R,600MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$2.9270 | Buy Now |
DISTI #
2196521024
|
Avnet Abacus | Cable Assembly UL 1569 0.6m 22AWG 2 Position Wire to Board to 2 Position Wire to Board Receptacle-Receptacle Bag (Alt: 2196521024) RoHS: Compliant Min Qty: 2000 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |