Part Details for 219652-1042 by Molex
Overview of 219652-1042 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2010-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421MLC | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
EPL2010-421 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 219652-1042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK6554
|
Newark | Cable Assy, 4P Rcpt-Rcpt, 5.9", Connector To Connector:Micro-One 2.0 Receptacle To Micro-One 2.0 Receptacle, No. Of Positions:4Positions, Connector Pitch:2Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Wire Gauge:22Awg Rohs Compliant: Yes |Molex 219652-1042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$1.8600 | Buy Now |
DISTI #
31AK6554
|
Avnet Americas | Cable Assembly UL 1569 0.15m 22AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 31AK6554) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$2.9500 / $4.1900 | Buy Now |
DISTI #
2196521042
|
Avnet Americas | Cable Assembly UL 1569 0.15m 22AWG 4 Position Wire to Board to 4 Position Wire to Board Receptacle-Receptacle Bag - Bulk (Alt: 2196521042) Min Qty: 1800 Package Multiple: 25 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6047 / $2.2506 | Buy Now |
DISTI #
538-219652-1042
|
Mouser Electronics | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 4ckt 150mm RoHS: Compliant | 1696 |
|
$2.0400 / $3.2300 | Buy Now |
DISTI #
73389628
|
RS | Micro-One Female-to-Micro-One Female Off Shelf Cable Assem, 150mm, Tin,4 Circuit | Molex Incorporated 219652-1042 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8200 / $4.0200 | RFQ |
DISTI #
MOL219652-1042
|
Heilind Electronics | 2MM OTS CBL,4CKT,R-R,150MM L DISC WIR,22AWG,LCKG,SN | Americas - 37 in Stock |
|
$3.2698 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 1569 0.15m 22AWG Wire to Board to Wire to Board 4 to 4 POS F-FCrimp-Crimp Bag RoHS: Compliant |
186 Partner Stock |
|
$2.4300 / $2.8300 | Buy Now |
DISTI #
219652-1042
|
TTI | Rectangular Cable Assemblies Micro-One ISL Fem-Fem 4ckt 150mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$2.3900 / $3.0900 | Buy Now |
DISTI #
2196521042-MOL
|
TME | 219652-1042 | 186 |
|
Buy Now | |
DISTI #
MOL219652-1042
|
Interstate Connecting Components | 2MM OTS CBL,4CKT,R-R,150MM L DISC WIR,22AWG,LCKG,SN | 12 |
|
$3.2698 | Buy Now |