Part Details for 219637-2208 by Molex
Overview of 219637-2208 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-823KLB | Coilcraft Inc | General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT |
Price & Stock for 219637-2208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM5308
|
Newark | Conn, R/A Hdr, 8Pos, 2Row, 2.5Mm Rohs Compliant: Yes |Molex 219637-2208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$2.5000 / $3.6600 | Buy Now |
DISTI #
95AK5766
|
Newark | Conn, R/A Hdr, 8Pos, 2Row, 2.5Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Nano-Fit Bmi 219637 Rohs Compliant: Yes |Molex 219637-2208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.6600 | Buy Now |
DISTI #
2196372208
|
Avnet Americas | NANO-FIT BMI HD G0.38 8CKT NAT - Bulk (Alt: 2196372208) Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4116 / $1.8019 | Buy Now |
DISTI #
538-219637-2208
|
Mouser Electronics | Headers & Wire Housings Nano-Fit BMI Right-Angle Header Through Hole 2.50P 2R 8 CKT 0.38um Au RoHS: Compliant | 120 |
|
$2.4000 / $3.2100 | Buy Now |
DISTI #
75094733
|
RS | Nano-Fit BMI Right-Angle Header, 2.5mm Pitch, 8 Circuits, Gold Plating, Natura | Molex Incorporated 219637-2208 RoHS: Compliant Min Qty: 960 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2150 | RFQ |
DISTI #
MOL219637-2208
|
Heilind Electronics | 8P RA PC TH HDR,2.50MM,BMI, DUAL ROW,0.38umAU,NANOFIT | Americas - 90 in Stock |
|
$2.0438 / $2.2060 | Buy Now |
DISTI #
219637-2208
|
TTI | Headers & Wire Housings Nano-Fit BMI Right-Angle Header Through Hole 2.50P 2R 8 CKT 0.38um Au RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$2.4000 / $2.8100 | Buy Now |
DISTI #
MOL219637-2208
|
Interstate Connecting Components | 8P RA PC TH HDR,2.50MM,BMI, DUAL ROW,0.38umAU,NANOFIT | 18 |
|
$2.0438 / $2.2060 | Buy Now |