Part Details for 2196-632-AL by RAF Electronic Hardware
Results Overview of 2196-632-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M32196F8TFP#U4 | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 1024KB Flash, 64KB RAM (Non Promotion) | |
HAT2196C-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 20V 2.5A 58Mohm Cmfpak6 | |
M32196F8VFP#U4 | Renesas Electronics Corporation | Single-chip 32-bit RISC MCUs with 1024KB Flash, 64KB RAM (Non Promotion) |
Price & Stock for 2196-632-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF2196-632-AL
|
DB Roberts | 0 |
|
RFQ |