Part Details for 2195891-1 by TE Connectivity
Results Overview of 2195891-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2195891-1 Information
2195891-1 by TE Connectivity is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 2195891-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2195891-1-ND
|
DigiKey | ANTENNA EXT GNSS MALE SMA Min Qty: 5000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0309 | Buy Now |
DISTI #
2195891-1
|
Avnet Americas | External Antenna, Patch, Single Band, 1.59GHz -1.61GHz, Right Hand Circular, Chassis Mount - Bulk (A... more Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$5.0174 / $6.8994 | Buy Now |
DISTI #
571-2195891-1
|
Mouser Electronics | Antennas Ext Antenna,SMA,active,GNSS,1558-1615MHz RoHS: Compliant | 0 |
|
$6.0300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$5.6800 | Buy Now |
DISTI #
AMP2195891-1
|
Heilind Electronics | EXT ANTENNA,SMA,ACTIVE,GNSS,15 | Americas - 0 in Stock |
|
$7.0952 | Buy Now |
|
Onlinecomponents.com | Ext Antenna,SMA,active,GNSS,1558-1615MHz RoHS: Compliant | 0 |
|
$6.1200 / $17.9500 | Buy Now |
DISTI #
AMP2195891-1
|
Interstate Connecting Components | EXT ANTENNA,SMA,ACTIVE,GNSS,15 | 0 |
|
$7.0952 | Buy Now |
DISTI #
2195891-1
|
Avnet Abacus | External Antenna Patch Single Band 159GHz 161GHz Right Hand Circular Chassis Mount (Alt: 2195891-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Ext Antenna,SMA,active,GNSS,1558-1615MHz RoHS: Compliant | 0 |
|
$6.1200 / $17.9500 | Buy Now |
Part Details for 2195891-1
2195891-1 CAD Models
2195891-1 Part Data Attributes
|
2195891-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195891-1
TE Connectivity
Mobile Station Antenna, 29.4dB Gain
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 29.4 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | CIRCULAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 1.9 |