Part Details for 2195846-5 by TE Connectivity
Overview of 2195846-5 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 2195846-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5126
|
Newark | Antennas Fpc Ant, Mhf4L, 50Mm 698-7125 Mhz |Amp Te Connectivity 2195846-5 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$1.5600 | Buy Now |
DISTI #
17-2195846-5-ND
|
DigiKey | FPC ANT, MHF4L, 50MM, 698-7125 M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
668 In Stock |
|
$1.0539 / $2.5900 | Buy Now |
DISTI #
2195846-5
|
Avnet Americas | Antenna LTE/GNSS/4G Linear 960MHz/1.63GHz/2.7GHz/3.8GHz/5GHz/5.875GHz/7.125GHz 5.29dB 50mm Box - Bulk (Alt: 2195846-5) Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6596 / $1.0878 | Buy Now |
DISTI #
571-2195846-5
|
Mouser Electronics | Antennas FPC ANT, MHF4L, 50mm 698-7125 MHz RoHS: Compliant | 0 |
|
$1.0500 / $2.5900 | Order Now |
|
Future Electronics | Multi Band 698-7125 MHz Cellular/Cat-M/NB-IoT/5G Embedded FPC Antenna RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks Container: Bag | 1000Bag |
|
$0.8950 / $1.0600 | Buy Now |
|
Future Electronics | Multi Band 698-7125 MHz Cellular/Cat-M/NB-IoT/5G Embedded FPC Antenna RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$1.0600 / $1.0800 | Buy Now |
DISTI #
AMP2195846-5
|
Heilind Electronics | FPC ANT, MHF4L, 50MM, 698-7125 | Americas - 0 in Stock |
|
$1.0788 / $1.2259 | Buy Now |
|
Onlinecomponents.com | FPC ANT, MHF4L, 50mm, 698-7125 MHz RoHS: Compliant |
200 Partner Stock |
|
$1.0100 / $1.5800 | Buy Now |
DISTI #
66353690
|
Verical | Antenna GPS/WLAN -3.1dBi Gain 960MHz/1630MHz/2700MHz/3800MHz/5000MHz/5875MHz/7125MHz Bag/Box RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 200 |
|
$1.2900 | Buy Now |
DISTI #
21958465-TEC
|
TME | 2195846-5 | 200 |
|
Buy Now |
Part Details for 2195846-5
2195846-5 CAD Models
2195846-5 Part Data Attributes
|
2195846-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195846-5
TE Connectivity
Base Station/Broadcast Transmission Antenna, 5.29dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5.29 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | BASE STATION/BROADCAST TRANSMISSION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 4 |