Part Details for 2195835-5 by TE Connectivity
Overview of 2195835-5 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2195835-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2195835-5-ND
|
DigiKey | ISM 868 / 915 MHZ ANTENNA Min Qty: 1 Lead time: 9 Weeks Container: Bag |
2246 In Stock |
|
$0.5297 / $1.6600 | Buy Now |
DISTI #
2195835-5
|
Avnet Americas | Antenna ISM Linear 960MHz 4.5dB 50mm Box - Bulk (Alt: 2195835-5) Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3283 / $0.5414 | Buy Now |
DISTI #
571-2195835-5
|
Mouser Electronics | Antennas ISM 868 / 915 MHz ANTENNA RoHS: Compliant | 0 |
|
$0.5500 / $1.4600 | Order Now |
|
Future Electronics | Antenna ISM Chassis Adhesive Cable Assembly, MHF4L Compatible Cable Length 50 mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.5250 / $0.5500 | Buy Now |
|
Future Electronics | Antenna ISM Chassis Adhesive Cable Assembly, MHF4L Compatible Cable Length 50 mm RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.5250 / $0.5500 | Buy Now |
DISTI #
AMP2195835-5
|
Heilind Electronics | ISM 868 / 915 MHZ ANTENNA | Americas - 0 in Stock |
|
$0.4312 / $0.6101 | Buy Now |
|
Onlinecomponents.com | ISM 868 / 915 MHz ANTENNA RoHS: Compliant | 0 |
|
$0.3794 / $0.7861 | Buy Now |
DISTI #
AMP2195835-5
|
Interstate Connecting Components | ISM 868 / 915 MHZ ANTENNA | 0 |
|
$0.4312 / $0.6101 | Buy Now |
DISTI #
000000000006273440
|
Sager | Antennas ISM 868 / 915 MHz ANTENNA Min Qty: 3000 | 0 |
|
$0.5678 | Buy Now |
DISTI #
2195835-5
|
Avnet Abacus | Antenna ISM Linear 960MHz 4.5dB 50mm Box (Alt: 2195835-5) Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2195835-5
2195835-5 CAD Models
2195835-5 Part Data Attributes
|
2195835-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195835-5
TE Connectivity
Mobile Station Antenna, 3.2dB Gain
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 3.2 dB | |
Mounting Feature | PANEL MOUNT | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
VSWR-Max | 2.5 |