There are no models available for this part yet.
Overview of 2195773-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2195773-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2195773-1
|
Avnet Americas | External Antenna 2300MHz to 2700MHz 2dB Chassis Mount - Bag (Alt: 2195773-1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
571-2195773-1
|
Mouser Electronics | Antennas LTE Terminal Antenna RoHS: Compliant | 0 |
|
$19.8800 | Order Now | |
Onlinecomponents.com | LTE Terminal Antenna RoHS: Compliant | 0 |
|
$19.3900 / $56.9200 | Buy Now | ||
DISTI #
2195773-1
|
Avnet Abacus | External Antenna 2300MHz to 2700MHz 2dB Chassis Mount (Alt: 2195773-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | ||
Master Electronics | LTE Terminal Antenna RoHS: Compliant | 0 |
|
$19.3900 / $56.9200 | Buy Now |
CAD Models for 2195773-1 by TE Connectivity
Part Data Attributes for 2195773-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
12 Weeks, 5 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Characteristic Impedance
|
50 Ω
|
Gain
|
2 dB
|
Polarization
|
LINEAR VERTICAL
|
RF/Microwave Device Type
|
BASE STATION/BROADCAST TRANSMISSION ANTENNA
|
VSWR-Max
|
3
|