Part Details for 2195761-1 by TE Connectivity
Overview of 2195761-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2195761-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC1758
|
Newark | Gnss Patch 25X25Mm Smd Rohs Compliant: Yes |Amp Te Connectivity 2195761-1 RoHS: Compliant Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1100 | Buy Now |
DISTI #
2195761-1
|
Avnet Americas | Patch Antenna Right Hand Circular 1606MHz 5dB 50 Ohm Through Hole Box/Tray - Bulk (Alt: 2195761-1) Min Qty: 10080 Package Multiple: 840 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2195761-1
|
TTI | Antennas GNSS_25x25 Min Qty: 56 Package Multiple: 56 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000006140689
|
Sager | Antennas GNSS_25x25 | 0 |
|
Buy Now | |
DISTI #
2195761-1
|
Avnet Abacus | Patch Antenna Right Hand Circular 1606MHz 5dB 50 Ohm Through Hole Box/Tray (Alt: 2195761-1) RoHS: Compliant Min Qty: 840 Package Multiple: 840 | Abacus - 0 |
|
Buy Now |
Part Details for 2195761-1
2195761-1 CAD Models
2195761-1 Part Data Attributes
|
2195761-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2195761-1
TE Connectivity
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Characteristic Impedance | 50 Ω | |
Gain | 5 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Polarization | CIRCULAR | |
Surface Mount | NO | |
VSWR-Max | 3 |