There are no models available for this part yet.
Overview of 219563-0007 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for 219563-0007 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69AK2987
|
Newark | Rectangular Power Conn, Rcpt, 7Pos, Pcb, No. Of Contacts:7Contacts, Product Range:Extreme Guardian 219563 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Press Fit, Pitch Spacing:5.78Mm, Gender:Receptacle Rohs Compliant: Yes |Molex 219563-0007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$13.7300 | Buy Now | |
DISTI #
2195630007
|
Avnet Americas | GUARDIAN HD VREC POWER ONLY G+7P+G PF - Trays (Alt: 2195630007) Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$14.4116 | Buy Now | |
DISTI #
538-219563-0007
|
Mouser Electronics | Power to the Board Right-Angle Plug Assembly with Guide Pins, 2 Power Circuits, 30 Signal Circuits RoHS: Compliant | 0 |
|
$16.1400 | Order Now | |
DISTI #
74649082
|
RS | EXTreme Guardian HD Vertical Receptacle Assembly, 7 Power Circuits | Molex Incorporated 219563-0007 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4300 / $22.0400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$14.2300 / $20.1200 | Buy Now | ||
DISTI #
219563-0007
|
TTI | Power to the Board Right-Angle Plug Assembly with Guide Pins, 2 Power Circuits, 30 Signal Circuits RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 20 Container: Tray | Americas - 0 |
|
$15.3600 / $15.9800 | Buy Now | |
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$14.2300 / $20.1200 | Buy Now |